Cap Ceramic Array 390pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R
Kemet CA064C391K5GACTU technical specifications.
| Capacitance | 390pF |
| Package/Case | 0612 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Circuits | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CA064C391K5GACTU to view detailed technical specifications.
No datasheet is available for this part.