The CAN22X274JARACTU is a 0.27uF ceramic chip capacitor with a 250VAC rating and 5% tolerance. It features X7R dielectric and flexible termination technology. The capacitor has a surface mount package with a 2225 case style and is constructed with a flat construction. It operates over a temperature range of -55°C to 125°C.
Kemet CAN22X274JARACTU technical specifications.
| Capacitance | 0.27uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CAN22X274JARACTU to view detailed technical specifications.
No datasheet is available for this part.