
The CBC2518T4R7M-K is a surface mount fixed inductor from Kemet with a package type of 1007. It has a height of 1.8mm and a length of 2.5mm, with a width of 1.8mm. The inductor has a self resonant frequency of 41MHz and a maximum DC current rating of 920mA with a tolerance of 20%. It is available in tape and reel packaging and is terminated for surface mount applications.
Kemet CBC2518T4R7M-K technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Length | 2.5mm |
| Max DC Current | 920mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 41MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC2518T4R7M-K to view detailed technical specifications.
No datasheet is available for this part.
