Multilayer Ceramic Capacitor (MLCC) with 16pF capacitance and 25V DC rated voltage. Features a C0G dielectric for stable performance across temperature ranges from -55°C to 125°C, with a tight 5% tolerance. This surface mount component is housed in a compact 0201 (0603 metric) case, offering low ESR and a flat construction. Packaged on tape and reel for automated assembly, it is RoHS compliant.
Kemet CBR02C160J3GAC technical specifications.
| Capacitance | 16pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CBR |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR02C160J3GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.