
The CBR02C309A9GAC is a 3pF ceramic capacitor from Kemet, featuring a 6.3V voltage rating and a 0201 package type. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The capacitor is available in quantities of 15000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Kemet CBR02C309A9GAC technical specifications.
| Capacitance | 3pF |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.013inch |
| Voltage Rating | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR02C309A9GAC to view detailed technical specifications.
No datasheet is available for this part.