
This 4pF multilayer ceramic capacitor from Kemet features a 6.3V voltage rating and is packaged in the 0201 case size. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 15000 per reel.
Kemet CBR02C409A9GAC technical specifications.
| Capacitance | 4pF |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.013inch |
| Voltage Rating | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR02C409A9GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.