Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 25V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with 1% capacitance tolerance. This 2-terminal surface-mount device offers low ESR and a compact 0402 package size (1mm length, 0.5mm width, 0.5mm height).
Kemet CBR04C101F3GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR04C101F3GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.