0.1pF 50V C0G multilayer ceramic capacitor (MLCC) in a 0402 (1005 metric) surface mount package. Features a ceramic dielectric with a C0G temperature characteristic, operating from -55°C to 125°C. This low ESR component is supplied on cut tape, with 10050 units per reel. RoHS compliant.
Kemet CBR04C108B5GAC technical specifications.
| Capacitance | 0.1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Termination | SMD/SMT |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR04C108B5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
