1pF, 50V multilayer ceramic capacitor (MLCC) in a 0402 (1005 metric) surface mount package. Features C0G dielectric for excellent stability and low ESR, operating from -55°C to 125°C. Constructed with flat ceramic dielectric and SMD/SMT terminations, this component is supplied on tape and reel.
Kemet CBR04C109C5GAC technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Termination | SMD/SMT |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR04C109C5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.