16pF, 50V C0G multilayer ceramic capacitor with 1% tolerance. Features a 0402 (1005 metric) surface mount package, operating from -55°C to 125°C. This lead-free, RoHS compliant component offers low ESR and is supplied on cut tape.
Kemet CBR04C160F5GAC technical specifications.
| Capacitance | 16pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR04C160F5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.