Kemet CBR04C189C1GAC technical specifications.
| Capacitance | 1.8pF |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.022inch |
| Voltage Rating | 100V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR04C189C1GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.