Kemet CBR06C120F1GAC technical specifications.
| Capacitance | 12pF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.034inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR06C120F1GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.