
Surface mount multilayer ceramic capacitor with 22pF capacitance and 250V DC rated voltage. Features C0G dielectric with a ±5% tolerance and a temperature coefficient of 30ppm/°C. Encased in a 0603 (1608 metric) surface mount package, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. RoHS compliant and suitable for operation between -55°C and 125°C.
Kemet CBR06C220JAGAC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR06C220JAGAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.