This 0.25uF ceramic capacitor from Kemet is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. The capacitor is a multilayer ceramic type with a 0603 package size.
Kemet CBR06C259B5GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000025 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR06C259B5GAC to view detailed technical specifications.
No datasheet is available for this part.