Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 250V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C, with a tight 5% tolerance. Encased in a compact 0603 (1608 metric) surface mount package, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. RoHS compliant and supplied on tape and reel for automated assembly.
Kemet CBR06C330JAGAC technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CBR |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR06C330JAGAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.