
Cap Ceramic 36pF 50V C0G 1% Pad SMD 0603 125°C Low ESR Medical T/R
Kemet CBR06C360F5GAC technical specifications.
| Capacitance | 36pF |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR06C360F5GAC to view detailed technical specifications.
No datasheet is available for this part.