
This 50V C0G multilayer ceramic capacitor has a capacitance of 39pF with a tolerance of 1%. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and features a 0603 package type.
Kemet CBR06C390F5GAC technical specifications.
| Capacitance | 39pF |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR06C390F5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.