Kemet CBR08C109B5GAC technical specifications.
| Capacitance | 1pF |
| Package/Case | 0805 |
| Height | 950um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR-SMD RF C0G |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR08C109B5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.