The CBR08C209C5GAC is a 2pF ceramic capacitor from Kemet, featuring a C0G dielectric and a 50V voltage rating. It is available in a 0805 package, suitable for surface mount applications, and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 125°C and is rated for use in high-reliability applications.
Kemet CBR08C209C5GAC technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBR08C209C5GAC to view detailed technical specifications.
No datasheet is available for this part.