This 0805 ceramic capacitor from Kemet features a capacitance of 2.5pF, a voltage rating of 50VDC, and a tolerance of 0.1pF. It has a C0G dielectric and is suitable for use in microwave applications. The capacitor is mounted via surface mount and has a height of 0.85mm. It operates over a temperature range of -55°C to 125°C.
Kemet CBR08C259B5GAC technical specifications.
| Capacitance | 2.5pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CBR08C259B5GAC to view detailed technical specifications.
No datasheet is available for this part.