Kemet's CBR08C959C5GAC is a 0805 multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This capacitor has a capacitance of 0.0095 microfarads and is rated for a DC voltage of 50 volts. It measures 1.25 millimeters in width, 2 millimeters in length, and 0.85 millimeters in height.
Kemet CBR08C959C5GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CBR08C959C5GAC to view detailed technical specifications.
No datasheet is available for this part.