Kemet CCR05CG102JR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-20, CCR05 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CCR05CG102JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.