The CCR05CG132GS ceramic capacitor from Kemet is a 100V rated component with a capacitance of 0.0013uF. It has a width of 2.29mm and a length of 4.83mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a through-hole mounted component with a height of 5.973mm.
Kemet CCR05CG132GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.973 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CCR05CG132GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.