The CCR05CG330GSV is a 33pF ceramic capacitor with a C0G dielectric, suitable for use in applications where high stability and low loss are required. It is packaged in a radial configuration with a lead pitch of 5.08mm and a height of 4.83mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Kemet CCR05CG330GSV technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CCR05CG330GSV to view detailed technical specifications.
No datasheet is available for this part.