This ceramic chip capacitor has a capacitance of 0.018uF and a DC rated voltage of 100VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and is constructed with a flat construction style. The capacitor is available in a 1808 package with a pad termination style and a maximum height of 2.03mm. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Kemet CDR03BX183BKSSTM technical specifications.
| Capacitance | 0.018uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CDR03BX183BKSSTM to view detailed technical specifications.
No datasheet is available for this part.