The CDR31BP331BFZR7370 is a multilayer ceramic capacitor from Kemet with a capacitance of 330pF and a voltage rating of 100VDC. It has a tolerance of 1% and is constructed with a ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in an 0805 package and is rated for operation from -55 to 125 degrees Celsius.
Kemet CDR31BP331BFZR7370 technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CDR31BP331BFZR7370 to view detailed technical specifications.
No datasheet is available for this part.