The CDR32BP100BFWRTM is a 10pF ceramic chip capacitor from Kemet with a voltage rating of 100VDC and a tolerance of 1%. It is constructed with a BP dielectric and has a maximum operating temperature range of -55°C to 125°C. The capacitor is packaged in a 1206 case style with a flat construction and a pad termination style. It is designed for surface mount applications.
Kemet CDR32BP100BFWRTM technical specifications.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CDR32BP100BFWRTM to view detailed technical specifications.
No datasheet is available for this part.