The CDR32BP2R4BCSM is a 0.0024uF ceramic capacitor with a rated voltage of 100V. It is part of the CDR32 series and has a compact 1206 package size. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Kemet CDR32BP2R4BCSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CDR32 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)N |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR32BP2R4BCSM to view detailed technical specifications.
No datasheet is available for this part.