The CDR32BP331BJWP is a 1206 multilayer ceramic capacitor with a capacitance of 33 nanofarads and a DC rated voltage of 100 volts. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.6 millimeters in width, 3.2 millimeters in length, and 1.3 millimeters in height.
Kemet CDR32BP331BJWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR32BP331BJWP to view detailed technical specifications.
No datasheet is available for this part.