
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 package size (3.2mm length, 1.6mm width, 1.3mm thickness). Operates across a temperature range of -55°C to 125°C. Packaged in bulk.
Kemet CDR32BX103BKUS technical specifications.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 1.3mm |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CDR32BX103BKUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.