0.1µF 50VDC BX dielectric multilayer ceramic capacitor, 10% tolerance, in a 1210 surface mount package. Features a pad termination style and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. This ceramic chip capacitor offers a failure rate of S.
Kemet CDR33BX104AKWS7185 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CDR33BX104AKWS7185 to view detailed technical specifications.
No datasheet is available for this part.