
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 100V DC rating. Features a 10% tolerance and BX dielectric material, operating from -55°C to 125°C. Housed in an 1825 (4564 metric) surface mount package with a 0.001% failure rate and military specifications. Dimensions are 0.177" length, 0.252" width, and 0.059" thickness.
Kemet CDR35BX104BKUS technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric Material | Ceramic |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR35 |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.252inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CDR35BX104BKUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
