The CDR35BX184AKSS is a 0.18uF ceramic capacitor with a DC rated voltage of 50V and a maximum operating temperature of 125C. It has a width of 6.4mm and a length of 4.5mm, with a height of 1.5mm. This capacitor is part of the C(SIZE)N series and is a multilayer ceramic (MLCC) type. The CDR35BX184AKSS is a passive component suitable for use in various electronic applications.
Kemet CDR35BX184AKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | CDR35 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)N |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CDR35BX184AKSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.