Assortment of 1400 ceramic multilayer capacitors, featuring capacitance values from 10pF to 22,000,000pF with tolerances of 5%, 10%, or 20%. These surface mount components are rated for DC voltages up to 100VDC and utilize C0G, X5R, and X7R dielectrics. The capacitors are housed in the 0805 package size, with pad terminations, suitable for development and prototyping applications.
Kemet CER ENG KIT 30 technical specifications.
| Capacitance Range | 10pF to 22000000pF |
| DC Rated Voltage | 100VDC |
| Tolerance | 5%|10%|20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | C0G|X5R|X7R |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Number of Capacitors | 28 X 50 |
| Associated Capacitor Family | C0805 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CER ENG KIT 30 to view detailed technical specifications.
No datasheet is available for this part.