Kemet CERENGKIT08 technical specifications.
| Capacitance | 0.1F |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Mount | Surface Mount, Through Hole |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet CERENGKIT08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.