Kemet CERENGKIT09 technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | FO-CAP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CERENGKIT09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
