This 0.0047uF ceramic chip capacitor features a 1000VDC working voltage and 5% capacitance tolerance. It has a C0G dielectric and is constructed with a flat, ceramic case style. The capacitor is designed for surface mount applications and has a pad termination style. It operates over a temperature range of -55°C to 150°C and is suitable for high-frequency operation. The KC-LINK trademark is associated with this product.
Kemet CKC33C472JDGACAUTO7210 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 3640 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | KC-LINK™ |
| Special Features | Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability |
| Height | 1.4mm |
| Height Tolerance | ±0.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CKC33C472JDGACAUTO7210 to view detailed technical specifications.
No datasheet is available for this part.