The CKR05BX823KPV is an 82nF multilayer ceramic capacitor from Kemet, featuring an X7R dielectric and 10% tolerance. It is packaged in a radial configuration, suitable for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Kemet CKR05BX823KPV technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CKR05BX823KPV to view detailed technical specifications.
No datasheet is available for this part.