Kemet CS13BD186K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 18 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CS13BD186K to view detailed technical specifications.
No datasheet is available for this part.