Kemet CSR09E475KC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CSR09E475KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.