Kemet CSR13B476MB technical specifications.
| Capacitance | 47uF |
| Package/Case | Metal |
| Diameter | 4.7mm |
| ESR (Equivalent Series Resistance) | 2R |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CSR13B476MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.