The CSR13B685KC is a solid tantalum capacitor with a capacitance of 6.8uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is compliant with the MIL-PRF-39003 military standard and is available in a metal package with an axial termination.
Kemet CSR13B685KC technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| ESR (Equivalent Series Resistance) | 8R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CSR13B685KC to view detailed technical specifications.
No datasheet is available for this part.