Kemet CSR13C475KD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CSR13C475KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.