Kemet CSR13E396KP technical specifications.
| Capacitance | 39uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Dissipation Factor | 6% |
| Length | 18.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CSR13E396KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.