Kemet CSR13F476KM technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CSR13F476KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.