Kemet CSR13G684JS technical specifications.
| Capacitance | 680nF |
| Package/Case | Metal |
| Construction | AXIAL |
| Dissipation Factor | 2% |
| ESR (Equivalent Series Resistance) | 10R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CSR13G684JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.