Kemet CSR21C227KB technical specifications.
| Capacitance | 220uF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Diameter | 0.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CSR21C227KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.