Kemet CSR23G565KD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 5.6 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CSR23G565KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.