Kemet CSR91B906KC technical specifications.
| Capacitance | 90uF |
| Package/Case | Metal |
| Diameter | 7.98mm |
| Length | 34.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CSR91B906KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.