Kemet CT-07-50 technical specifications.
| Width | 10 |
| Length | 19 |
| Height | 20.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CT-07-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.